Part Details for VZ07D361KBSE by World Products Inc
Overview of VZ07D361KBSE by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for VZ07D361KBSE
VZ07D361KBSE CAD Models
VZ07D361KBSE Part Data Attributes
|
VZ07D361KBSE
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ07D361KBSE
World Products Inc
Varistor, 300V, 25J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Category CO2 Kg | 4.54 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 25 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |