Part Details for MOS3CM26E181J by KOA Speer Electronics Inc
Overview of MOS3CM26E181J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS3CM26E181J
MOS3CM26E181J CAD Models
MOS3CM26E181J Part Data Attributes
|
MOS3CM26E181J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CM26E181J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3CM26E181J
This table gives cross-reference parts and alternative options found for MOS3CM26E181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CM26E181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CT521A181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CT521A181J |
MOS3CGTA181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CGTA181J |
MOS3CT521R181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CT521R181J |
MOS3CU181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CU181J |
MOS3CL25A181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CL25A181J |
MOS3CT631R181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CT631R181J |
MOS3CT631A181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CT631A181J |
MOS3CL20A181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CL20A181J |
MOS3CL20T181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CL20T181J |
MOS3CM20E181J | Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CM26E181J vs MOS3CM20E181J |