MOS3CL20T181J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,

Overview of MOS3CL20T181J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOS3CL20T181J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOS3CL20T181J by KOA Speer Electronics Inc

MOS3CL20T181J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
15.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MOS3CL20T181J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for MOS3CL20T181J

This table gives cross-reference parts and alternative options found for MOS3CL20T181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CL20T181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOS3CT521A181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CT521A181J
MOS3CGTA181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CGTA181J
MOS3CT521R181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CT521R181J
MOS3CU181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CU181J
MOS3CL25A181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CL25A181J
MOS3CT631R181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CT631R181J
MOS3CT631A181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CT631A181J
MOS3CM26E181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CM26E181J
MOS3CL20A181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CL20A181J
MOS3CM20E181J Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MOS3CL20T181J vs MOS3CM20E181J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOS3CL20T181J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOS3CL20T181J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MOS3CL20T181J would you like to use for your alert(s)?
  • Please alert me when MOS3CL20T181J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOS3CL20T181J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOS3CL20T181J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOS3CL20T181J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOS3CL20T181J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOS3CL20T181J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: