Part Details for MOC8050-MSV by Fairchild Semiconductor Corporation
Overview of MOC8050-MSV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC8050-MSV
MOC8050-MSV CAD Models
MOC8050-MSV Part Data Attributes
|
MOC8050-MSV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050-MSV
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for MOC8050-MSV
This table gives cross-reference parts and alternative options found for MOC8050-MSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050-MSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | MOC8050-MSV vs MOC8050-SMT&R |
WPPC-A11064AH | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050-MSV vs WPPC-A11064AH |
TLP121-4(GB) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050-MSV vs TLP121-4(GB) |
WPPC-D12306DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | MOC8050-MSV vs WPPC-D12306DD |
TLP630(GB-LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050-MSV vs TLP630(GB-LF5) |
TLP371(LF4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050-MSV vs TLP371(LF4) |
TLP504A-2(LF5) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050-MSV vs TLP504A-2(LF5) |
MOC8050FR2 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050-MSV vs MOC8050FR2 |
TLP330(TP1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050-MSV vs TLP330(TP1) |
MOC8030.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC8050-MSV vs MOC8030.300 |