MOC75T1
vs
OPB973T51
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.04 A
|
Gap Size |
3.09 mm
|
3.11 mm
|
Hysteresis Ratio-Nom |
0.75
|
2
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.0128 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Schmitt Trigger
|
Transistor
|
Response Time-Max |
1e-7 s
|
7e-8 s
|
Slot Width-Nom |
3.195 mm
|
3.11 mm
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
5 PIN
|
Samacsys Manufacturer |
|
TT Electronics
|
On-State Voltage-Max |
|
35 V
|
|
|
|
Compare MOC75T1 with alternatives
Compare OPB973T51 with alternatives