Part Details for MOC3052VM by onsemi
Overview of MOC3052VM by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MOC3052VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3019
|
Newark | Optocoupler, Triac, 4.17Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MOC3052VM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$0.3480 / $1.0800 | Buy Now |
DISTI #
MOC3052VM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4988 In Stock |
|
$0.3304 / $1.0400 | Buy Now |
DISTI #
MOC3052VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3052VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3245 / $0.3873 | Buy Now |
DISTI #
MOC3052VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3052VM) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1343000 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
512-MOC3052V-M
|
Mouser Electronics | Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC RoHS: Compliant | 0 |
|
$0.3270 / $0.8600 | Order Now |
DISTI #
V79:2366_17786859
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2135 | Americas - 531638 |
|
$0.2373 / $0.2833 | Buy Now |
|
Future Electronics | MOC3052 Series 1 Channel 4170 V Random Phase Triac Optoisolator - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1000Tube |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
67022170
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2135 | Americas - 531638 |
|
$0.2373 / $0.2833 | Buy Now |
DISTI #
MOC3052VM
|
TME | Optotriac, 4.17kV, Uout: 600V, PDIP6, Ch: 1, MOC3052M, 1kV/μs Min Qty: 1 | 0 |
|
$0.4310 / $1.2210 | RFQ |
DISTI #
MOC3052VM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3052VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MOC3052VM
MOC3052VM CAD Models
MOC3052VM Part Data Attributes
|
MOC3052VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3052VM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3052VM
This table gives cross-reference parts and alternative options found for MOC3052VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3052VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3052TM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3052VM vs MOC3052TM |
MOC3052TVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3052VM vs MOC3052TVM |
MOC3052M | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3052VM vs MOC3052M |