-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3017
|
Newark | Optocoupler, Triac, 4.17Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:4.17Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3052SR2VM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 598 |
|
$0.3870 / $1.0600 | Buy Now |
DISTI #
23AC7198
|
Newark | 6Pw Rp Triac T&r Vde Rohs Compliant: Yes |Onsemi MOC3052SR2VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.3710 | Buy Now |
DISTI #
MOC3052SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11589 In Stock |
|
$0.3368 / $1.0600 | Buy Now |
DISTI #
MOC3052SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3052SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 278145 Factory Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
512-MOC3052SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 600V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 5337 |
|
$0.3420 / $1.0200 | Buy Now |
DISTI #
E02:0323_00044034
|
Arrow Electronics | Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2327 | Europe - 60000 |
|
$0.2821 / $0.3337 | Buy Now |
DISTI #
V72:2272_06302820
|
Arrow Electronics | Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 560 |
|
$0.3139 / $0.5187 | Buy Now |
DISTI #
E21:3489_00044034
|
Arrow Electronics | Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 400 |
|
$0.2813 / $0.4855 | Buy Now |
|
Future Electronics | MOC3052M Series 4170 Vrms Radom Phase Optoisolator Triac Driver - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 16000Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | MOC3052M Series 4170 Vrms Radom Phase Optoisolator Triac Driver - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3052SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3052SR2VM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3052SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3052SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3052M | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052M |
MOC3052S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052S-M |
MOC3162M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3162M |
MOC3052SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052SR2-M |
MOC3052SM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052SM |
MOC3052SR2M | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052SR2M |
MOC3052SVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3052SR2VM vs MOC3052SVM |
MOC3062SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3062SM |
MOC3062M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3062M |
MOC3052TVM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052TVM |