Part Details for MOC3043TVM by onsemi
Overview of MOC3043TVM by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3043TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9260
|
Newark | Optocoupler, Zero Cross, 4.17Kv, Dip-6 Rohs Compliant: Yes |Onsemi MOC3043TVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4750 / $1.4500 | Buy Now |
DISTI #
MOC3043TVM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
199 In Stock |
|
$0.4633 / $1.5600 | Buy Now |
DISTI #
MOC3043TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3043TVM) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 26000 Partner Stock |
|
$0.3302 / $0.3536 | Buy Now |
DISTI #
MOC3043TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3043TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2608 / $0.2924 | Buy Now |
DISTI #
512-MOC3043TVM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 1995 |
|
$0.4470 / $1.2500 | Buy Now |
DISTI #
V36:1790_06302794
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2217 | Americas - 6000 |
|
$0.3904 / $0.4181 | Buy Now |
|
Future Electronics | MOC3043 Series 4170 60 mA Vrms Zero Cross Triac Driver Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing | 0 |
|
$0.4263 / $0.5340 | Buy Now |
DISTI #
MOC3043TVM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk (Alt: MOC3043TVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 10000 |
|
$0.1778 / $0.1877 | Buy Now |
DISTI #
MOC3043TVM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk (Alt: MOC3043TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MOC3043TVM
MOC3043TVM CAD Models
MOC3043TVM Part Data Attributes
|
MOC3043TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3043TVM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.005 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3043TVM
This table gives cross-reference parts and alternative options found for MOC3043TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3043TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3043T | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | MOC3043TVM vs MOC3043T |
MOC3043TM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | MOC3043TVM vs MOC3043TM |
MOC3043TVM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP 400V Zero Crossing Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | MOC3043TVM vs MOC3043TVM |
MOC3043TV-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 0.400 INCH, DIP-6 | MOC3043TVM vs MOC3043TV-M |