Part Details for MOC207R2VM by onsemi
Overview of MOC207R2VM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC207R2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H6415
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi MOC207R2VM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3110 | Buy Now |
DISTI #
MOC207R2VMCT-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2373 / $0.8100 | Buy Now |
DISTI #
MOC207R2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOC207R2VM) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2674 | Buy Now |
DISTI #
512-MOC207R2VM
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor RoHS: Compliant | 2415 |
|
$0.2370 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
MOC207R2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOC207R2VM) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2674 | Buy Now |
DISTI #
MOC207R2VM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R (Alt: MOC207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC207R2VM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R (Alt: MOC207R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC207R2VM
MOC207R2VM CAD Models
MOC207R2VM Part Data Attributes:
|
MOC207R2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC207R2VM
onsemi
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MOC207R2VM
This table gives cross-reference parts and alternative options found for MOC207R2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC207R2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC207R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC207R2VM vs MOC207R2-M |
MOC207R1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC207R2VM vs MOC207R1 |
MOC207VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOC207R2VM vs MOC207VM |
MOC207 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC207R2VM vs MOC207 |
MOC207R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC207R2VM vs MOC207R1-M |
MOC207R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC207R2VM vs MOC207R2VM |