Part Details for MOC207R1-M by Fairchild Semiconductor Corporation
Overview of MOC207R1-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC207R1-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 5 |
|
$0.4374 | Buy Now |
Part Details for MOC207R1-M
MOC207R1-M CAD Models
MOC207R1-M Part Data Attributes:
|
MOC207R1-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC207R1-M
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC207R1-M
This table gives cross-reference parts and alternative options found for MOC207R1-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC207R1-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC207R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC207R1-M vs MOC207R2-M |
MOC207R1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC207R1-M vs MOC207R1 |
MOC207VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOC207R1-M vs MOC207VM |
MOC207 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC207R1-M vs MOC207 |
MOC207R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC207R1-M vs MOC207R2VM |
MOC207R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC207R1-M vs MOC207R2VM |