MNR14ERAPJ120
ROHM Semiconductor
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of MNR14ERAPJ120 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for MNR14ERAPJ120 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MNR14ERAPJ120 by ROHM Semiconductor

MNR14ERAPJ120
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
12 Ω
JESD-609 Code
e3
Manufacturer Series
MNR
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
12 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
MNR(GENERAL PURPOSE)
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MNR14ERAPJ120
    ROHM Semiconductor
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Alternate Parts for MNR14ERAPJ120

This table gives cross-reference parts and alternative options found for MNR14ERAPJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14ERAPJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC164D120JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc MNR14ERAPJ120 vs RAC164D120JCTP
EXB38V120JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components MNR14ERAPJ120 vs EXB38V120JV
RAC164D120JCT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14ERAPJ120 vs RAC164D120JCT
CN1J4KLTD120J Array/Network Resistor, Isolated, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc MNR14ERAPJ120 vs CN1J4KLTD120J
CN1J4KLBK120J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc MNR14ERAPJ120 vs CN1J4KLBK120J
CN1J4KLTDD120J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc MNR14ERAPJ120 vs CN1J4KLTDD120J
MNR14E0APJ120 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor MNR14ERAPJ120 vs MNR14E0APJ120
RAC164D120JCB Array/Network Resistor, Isolated, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14ERAPJ120 vs RAC164D120JCB
CN1J4KTTD120J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MNR14ERAPJ120 vs CN1J4KTTD120J
EXBU38120JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP Panasonic Electronic Components MNR14ERAPJ120 vs EXBU38120JV
Part Number Description Manufacturer Compare
EXBU38120JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP Panasonic Electronic Components MNR14ERAPJ120 vs EXBU38120JV
RAC164D120JCB Array/Network Resistor, Isolated, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14ERAPJ120 vs RAC164D120JCB
CN1J4KLTDD120J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc MNR14ERAPJ120 vs CN1J4KLTDD120J
EXB38V120JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components MNR14ERAPJ120 vs EXB38V120JV
CN1J4KRTTD120J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc MNR14ERAPJ120 vs CN1J4KRTTD120J
CRN16-4-120JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD MNR14ERAPJ120 vs CRN16-4-120JSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNR14ERAPJ120 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNR14ERAPJ120 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MNR14ERAPJ120 would you like to use for your alert(s)?
  • Please alert me when MNR14ERAPJ120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MNR14ERAPJ120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNR14ERAPJ120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MNR14ERAPJ120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNR14ERAPJ120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNR14ERAPJ120 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: