Part Details for CN1J4KRTTD120J by KOA Speer Electronics Inc
Overview of CN1J4KRTTD120J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4KRTTD120J
CN1J4KRTTD120J CAD Models
CN1J4KRTTD120J Part Data Attributes
|
CN1J4KRTTD120J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4KRTTD120J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4KRTTD120J
This table gives cross-reference parts and alternative options found for CN1J4KRTTD120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KRTTD120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D120JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CN1J4KRTTD120J vs RAC164D120JCTP |
EXB38V120JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CN1J4KRTTD120J vs EXB38V120JV |
RAC164D120JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4KRTTD120J vs RAC164D120JCT |
CN1J4KLTD120J | Array/Network Resistor, Isolated, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4KRTTD120J vs CN1J4KLTD120J |
MNR14ERAPJ120 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KRTTD120J vs MNR14ERAPJ120 |
CN1J4KLBK120J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KRTTD120J vs CN1J4KLBK120J |
CN1J4KLTDD120J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KRTTD120J vs CN1J4KLTDD120J |
MNR14E0APJ120 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KRTTD120J vs MNR14E0APJ120 |
RAC164D120JCB | Array/Network Resistor, Isolated, 0.063W, 12ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4KRTTD120J vs RAC164D120JCB |
CN1J4KTTD120J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4KRTTD120J vs CN1J4KTTD120J |