Part Details for MNR04M0APJ301 by ROHM Semiconductor
Overview of MNR04M0APJ301 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR04M0APJ301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36544599
|
Verical | Res Array 300 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R Min Qty: 10000 Package Multiple: 1 Date Code: 1801 | Americas - 17548 |
|
$0.0067 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 300OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0408 | 14038 |
|
$0.0100 / $0.0750 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 17548 |
|
$0.0050 | Buy Now |
Part Details for MNR04M0APJ301
MNR04M0APJ301 CAD Models
MNR04M0APJ301 Part Data Attributes
|
MNR04M0APJ301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR04M0APJ301
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 300 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR04M0APJ301
This table gives cross-reference parts and alternative options found for MNR04M0APJ301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR04M0APJ301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP104PJ301CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | MNR04M0APJ301 vs RP104PJ301CS |
RTA02-4D301JP4 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MNR04M0APJ301 vs RTA02-4D301JP4 |
TSN2BJ301V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | MNR04M0APJ301 vs TSN2BJ301V |
QRA022CJ300RP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | MNR04M0APJ301 vs QRA022CJ300RP10 |
RTA02-4D301JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | MNR04M0APJ301 vs RTA02-4D301JTH |
CRA024RJ300RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | MNR04M0APJ301 vs CRA024RJ300RQ10 |
MNR04MRAPJ301 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | MNR04M0APJ301 vs MNR04MRAPJ301 |
RAVS104DJT300R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MNR04M0APJ301 vs RAVS104DJT300R |
ACN1E4GTP4J301LF | Array/Network Resistor, 0.25W, 300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | MNR04M0APJ301 vs ACN1E4GTP4J301LF |
RTA02-4D301JH2 | Array/Network Resistor, Isolated, 0.0625W, 300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MNR04M0APJ301 vs RTA02-4D301JH2 |