Part Details for MN6450S/B by Spectrum Microwave
Overview of MN6450S/B by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN6450S/B
MN6450S/B CAD Models
MN6450S/B Part Data Attributes
|
MN6450S/B
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN6450S/B
Spectrum Microwave
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, Hybrid, CDIP32, DOUBLE WIDTH, HERMETIC SEALED, SIDE BRAZED, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDIP-T32 | |
Length | 41.91 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.047 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 6.1 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MN6450S/B
This table gives cross-reference parts and alternative options found for MN6450S/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN6450S/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN6450S/BCH | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, Hybrid, CDIP32, DOUBLE WIDTH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | Spectrum Microwave | MN6450S/B vs MN6450S/BCH |
MN6450J | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, Hybrid, CDIP32, DOUBLE WIDTH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | Spectrum Microwave | MN6450S/B vs MN6450J |