Part Details for MN42C4256AL-07 by Panasonic Electronic Components
Overview of MN42C4256AL-07 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN42C4256AL-07
MN42C4256AL-07 CAD Models
MN42C4256AL-07 Part Data Attributes
|
MN42C4256AL-07
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN42C4256AL-07
Panasonic Electronic Components
Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | CAS BEFORE RAS/SELF REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Length | 25.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for MN42C4256AL-07
This table gives cross-reference parts and alternative options found for MN42C4256AL-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN42C4256AL-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM51L4256AZC70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | MN42C4256AL-07 vs MCM51L4256AZC70 |
NN514256LZ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20 | United Microelectronics Corporation | MN42C4256AL-07 vs NN514256LZ-70 |
GM71C4256BZ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | MN42C4256AL-07 vs GM71C4256BZ-70 |
HM514266AZP-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | MN42C4256AL-07 vs HM514266AZP-7 |
UPD424266V-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | NEC Electronics America Inc | MN42C4256AL-07 vs UPD424266V-70 |
HM514256AZPI-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | MN42C4256AL-07 vs HM514256AZPI-7 |
UPD424256V-70L | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | MN42C4256AL-07 vs UPD424256V-70L |
GM71C4256BLZ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | MN42C4256AL-07 vs GM71C4256BLZ-70 |
GM71C4256AZ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | MN42C4256AL-07 vs GM71C4256AZ-70 |
LH64256BZ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP20, ZIP-20 | Sharp Corp | MN42C4256AL-07 vs LH64256BZ-70 |