Memory
MN41V17400SJ-05
Panasonic Electronic Components
Description: Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of MN41V17400SJ-05 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MN41V17400SJ-05 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MN41V17400SJ-05 by Panasonic Electronic Components

MN41V17400SJ-05
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
JESD-30 Code
R-PDSO-J24
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MN41V17400SJ-05
    Panasonic Electronic Components
    Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for MN41V17400SJ-05

This table gives cross-reference parts and alternative options found for MN41V17400SJ-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN41V17400SJ-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V16400DSL-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MN41V17400SJ-05 vs MSM51V16400DSL-50SJ
HY51V16400CJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MN41V17400SJ-05 vs HY51V16400CJ-50
HY51V16400HGLJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MN41V17400SJ-05 vs HY51V16400HGLJ-5
VG26VS17400CJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation MN41V17400SJ-05 vs VG26VS17400CJ-5
K4F170412D-BC50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MN41V17400SJ-05 vs K4F170412D-BC50
K4F160412D-BC50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MN41V17400SJ-05 vs K4F160412D-BC50
HY51V17400CJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MN41V17400SJ-05 vs HY51V17400CJ-50
GM71V16400CLJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MN41V17400SJ-05 vs GM71V16400CLJ-5
MB81V16400A-50PJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Semiconductor Limited MN41V17400SJ-05 vs MB81V16400A-50PJ
HYB3116400BJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 Siemens MN41V17400SJ-05 vs HYB3116400BJ-50
Part Number Description Manufacturer Compare
HYB3117400BJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Infineon Technologies AG MN41V17400SJ-05 vs HYB3117400BJ-50
MSM51V16400B-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MN41V17400SJ-05 vs MSM51V16400B-50SJ
HYB3116400BJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Infineon Technologies AG MN41V17400SJ-05 vs HYB3116400BJ-50
GM71V17400CLJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MN41V17400SJ-05 vs GM71V17400CLJ-5
K4F170412D-BC500 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MN41V17400SJ-05 vs K4F170412D-BC500
AS4LC4M4F1-50JI Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Alliance Semiconductor Corporation MN41V17400SJ-05 vs AS4LC4M4F1-50JI
MSM51V17400D-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MN41V17400SJ-05 vs MSM51V17400D-50SJ
HM51W17400S-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MN41V17400SJ-05 vs HM51W17400S-5
M5M4V16400CJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MN41V17400SJ-05 vs M5M4V16400CJ-5
K4F160412C-BC50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MN41V17400SJ-05 vs K4F160412C-BC50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN41V17400SJ-05 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN41V17400SJ-05 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MN41V17400SJ-05 would you like to use for your alert(s)?
  • Please alert me when MN41V17400SJ-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MN41V17400SJ-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN41V17400SJ-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MN41V17400SJ-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN41V17400SJ-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN41V17400SJ-05 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: