Memory
HY51V16400HGLJ-5
SK Hynix Inc
Description: Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of HY51V16400HGLJ-5 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY51V16400HGLJ-5 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY51V16400HGLJ-5 by SK Hynix Inc

HY51V16400HGLJ-5
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH
JESD-30 Code
R-PDSO-J24
Length
16.9 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HY51V16400HGLJ-5
    SK Hynix Inc
    Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for HY51V16400HGLJ-5

This table gives cross-reference parts and alternative options found for HY51V16400HGLJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V16400HGLJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3116400BJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 Siemens HY51V16400HGLJ-5 vs HYB3116400BJ-50
MN41V17400SJ-05 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Panasonic Electronic Components HY51V16400HGLJ-5 vs MN41V17400SJ-05
HYB3117400BJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Infineon Technologies AG HY51V16400HGLJ-5 vs HYB3117400BJ-50
K4F170412D-BL500 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor HY51V16400HGLJ-5 vs K4F170412D-BL500
HY51V17400CJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc HY51V16400HGLJ-5 vs HY51V17400CJ-50
VG26V17400FJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation HY51V16400HGLJ-5 vs VG26V17400FJ-5
MB81V17400B-50PJ 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Semiconductor Limited HY51V16400HGLJ-5 vs MB81V17400B-50PJ
K4F170412D-BC500 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor HY51V16400HGLJ-5 vs K4F170412D-BC500
K4F170412C-BC500 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor HY51V16400HGLJ-5 vs K4F170412C-BC500
MSM51V17400F-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd HY51V16400HGLJ-5 vs MSM51V17400F-50SJ
Part Number Description Manufacturer Compare
HM51W16400LS-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd HY51V16400HGLJ-5 vs HM51W16400LS-5
VG26V17400FJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation HY51V16400HGLJ-5 vs VG26V17400FJ-5
MSM51V16400B-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd HY51V16400HGLJ-5 vs MSM51V16400B-50SJ
UPD4216400LLA-A50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics Group HY51V16400HGLJ-5 vs UPD4216400LLA-A50
MN42V17400SJ-05 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Panasonic Electronic Components HY51V16400HGLJ-5 vs MN42V17400SJ-05
MN41V16400SJ-05 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Panasonic Electronic Components HY51V16400HGLJ-5 vs MN41V16400SJ-05
MSM51V17400F-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd HY51V16400HGLJ-5 vs MSM51V17400F-50SJ
MSM51V16400D-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd HY51V16400HGLJ-5 vs MSM51V16400D-50SJ
HM51W17400LS-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd HY51V16400HGLJ-5 vs HM51W17400LS-5
HY51V17400CJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc HY51V16400HGLJ-5 vs HY51V17400CJ-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY51V16400HGLJ-5 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY51V16400HGLJ-5 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY51V16400HGLJ-5 would you like to use for your alert(s)?
  • Please alert me when HY51V16400HGLJ-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY51V16400HGLJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY51V16400HGLJ-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY51V16400HGLJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY51V16400HGLJ-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY51V16400HGLJ-5 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: