Part Details for MN3003 by Spectrum Control
Overview of MN3003 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Part Details for MN3003
MN3003 CAD Models
MN3003 Part Data Attributes:
|
MN3003
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MN3003
Spectrum Control
D/A Converter, 1 Func, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | ||
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-P16 | |
Length | 22.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.26 mm | |
Settling Time-Nom (tstl) | 46 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MN3003
This table gives cross-reference parts and alternative options found for MN3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN3003 | D/A Converter, 1 Func, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Spectrum Microwave | MN3003 vs MN3003 |
MN3003H/BCH | D/A Converter, 1 Func, Parallel, Word Input Loading, 46us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Spectrum Microwave | MN3003 vs MN3003H/BCH |
MN3003H | D/A Converter, 1 Func, Parallel, Word Input Loading, 46us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Spectrum Microwave | MN3003 vs MN3003H |