Memory
MN234001
Panasonic Electronic Components
Description: MASK ROM, 512KX8, 250ns, NMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of MN234001 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications

CAD Models for MN234001 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MN234001 by Panasonic Electronic Components

MN234001
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
16
JESD-30 Code
R-PDIP-T40
Length
52.1 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.035 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MN234001
    Panasonic Electronic Components
    MASK ROM, 512KX8, 250ns, NMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for MN234001

This table gives cross-reference parts and alternative options found for MN234001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN234001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C4100-25 MASK ROM, 512KX8, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor MN234001 vs KM23C4100-25
KM23C4100A-25 MASK ROM, 512KX8, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor MN234001 vs KM23C4100A-25
Part Number Description Manufacturer Compare
KM23C4200B-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor MN234001 vs KM23C4200B-12
HN62424P MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd MN234001 vs HN62424P
KM23C4100B-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor MN234001 vs KM23C4100B-12
MX23C4100PC-15 MASK ROM, 256KX16, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Macronix International Co Ltd MN234001 vs MX23C4100PC-15
K3N3U1000D-DC120 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor MN234001 vs K3N3U1000D-DC120
MSM534020B-RS MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd MN234001 vs MSM534020B-RS
MS314000-70PC MASK ROM, 512KX8, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Mosel Vitelic Corporation MN234001 vs MS314000-70PC
HN62404P MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd MN234001 vs HN62404P
KM23C4100B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor MN234001 vs KM23C4100B-15
K3N3C1000D-DC120 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor MN234001 vs K3N3C1000D-DC120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN234001 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN234001 by Panasonic Electronic Components

  • Please alert me when MN234001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MN234001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN234001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MN234001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN234001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN234001 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: