-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6849
|
Newark | Ferrite Bead, 600 Ohm, 0.2A, 0603 Rohs Compliant: Yes |Tdk MMZ1608SHE601ATD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3350 |
|
$0.0890 / $0.1120 | Buy Now |
DISTI #
59AJ3508
|
Newark | Chip Beads For Automotive, For General Signal Line, Mmz1608-He, -55 To +150/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608SHE601ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608SHE601ATD25CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10104 In Stock |
|
$0.0579 / $0.2100 | Buy Now |
DISTI #
MMZ1608SHE601ATD25
|
Avnet Americas | Ferrite Chip Bead 600Ohm 500mA 0.35Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: MMZ1608SHE601ATD25) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0801 | Buy Now |
DISTI #
810-MMZ1608SHE601ATD
|
Mouser Electronics | Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 RoHS: Compliant | 24301 |
|
$0.0560 / $0.1900 | Buy Now |
|
Future Electronics | FERRITE BEAD 600 OHM 0603 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
MMZ1608SHE601ATD25
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 500mA, 0603, R: 350mΩ Min Qty: 4000 | 0 |
|
$0.0626 | RFQ |
DISTI #
MMZ1608SHE601ATD25
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 500mA 0.35Ohm 2-Pin 0603 Paper T/R (Alt: MMZ1608SHE601ATD25) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608SHE601ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608SHE601ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608SHE601ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608SHE601ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0603-301E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | MMZ1608SHE601ATD25 vs FBM0603-301E |
CZB1JSTTE750K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JSTTE750K |
BMB-1J-0100A-N2 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | MMZ1608SHE601ATD25 vs BMB-1J-0100A-N2 |
CZB1JSTE750P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JSTE750P |
CZB1JGTTE421J | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JGTTE421J |
ILBB-0603420+/-25% | Data Line Filter, 1 FUNCTIONS, 0.15 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | MMZ1608SHE601ATD25 vs ILBB-0603420+/-25% |
CZB1JSTE121P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JSTE121P |
CZB1JSTTE750J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JSTTE750J |
CZB1JGTTE301K | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JGTTE301K |
CZB1JSTTE121J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608SHE601ATD25 vs CZB1JSTTE121J |