MMZ1608Q331BTD25
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of MMZ1608Q331BTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MMZ1608Q331BTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 95X9791
Newark 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 400Ma, 330 , 500M/Tape And Reel |Tdk MMZ1608Q331BTD25 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-MMZ1608Q331BTD25CT-ND
DigiKey FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10307
In Stock
  • 1 $0.1000
  • 10 $0.0780
  • 25 $0.0712
  • 50 $0.0640
  • 100 $0.0469
  • 250 $0.0341
  • 500 $0.0313
  • 1,000 $0.0270
  • 4,000 $0.0227
  • 8,000 $0.0206
  • 12,000 $0.0199
  • 28,000 $0.0185
  • 100,000 $0.0183
$0.0183 / $0.1000 Buy Now
DISTI # MMZ1608Q331BTD25
Avnet Americas Ind Chip Bead 330 Ohm 25% 100MHz Ferrite 400mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608Q331BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0164
$0.0164 Buy Now
DISTI # 810-MMZ1608Q331BTD25
Mouser Electronics Ferrite Beads 0603 330ohms 400mA Signal Line AEC-Q200 RoHS: Compliant 4177
  • 1 $0.1000
  • 10 $0.0640
  • 100 $0.0350
  • 500 $0.0310
  • 1,000 $0.0270
  • 4,000 $0.0220
  • 8,000 $0.0190
  • 24,000 $0.0180
  • 48,000 $0.0170
$0.0170 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0177
$0.0177 Buy Now

CAD Models for MMZ1608Q331BTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMZ1608Q331BTD25 by TDK Corporation

MMZ1608Q331BTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Additional Feature
AEC-Q200
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
330 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.4 A
Screening Level
AEC-Q200
Width
0.8 mm
Want to compare parts?
  1. MMZ1608Q331BTD25
    TDK Corporation
    Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Alternate Parts for MMZ1608Q331BTD25

This table gives cross-reference parts and alternative options found for MMZ1608Q331BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608Q331BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMZ1608Q331BT Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608Q331BTD25 vs MMZ1608Q331BT
MMZ1608Q331BTA00 Ferrite Chip, TDK Corporation MMZ1608Q331BTD25 vs MMZ1608Q331BTA00

Related Parts for MMZ1608Q331BTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608Q331BTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608Q331BTD25 by TDK Corporation

  • Please alert me when MMZ1608Q331BTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1608Q331BTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608Q331BTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1608Q331BTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608Q331BTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608Q331BTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: