-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9813
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 400Ma, 330 , 500M/Tape And Reel |Tdk MMZ1608Q331BTA00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608Q331BTA00CT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5407 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
MMZ1608Q331BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 330Ohm 25% 100MHz Ferrite 400mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608Q331BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 | Buy Now |
DISTI #
810-MMZ1608Q331BTA00
|
Mouser Electronics | Ferrite Beads 1.6mm x 0.8mm x 0.8mm -55 to +125 degC 400mA 330ohm 500mohm RoHS: Compliant | 2351 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608Q331BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608Q331BTA00
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |