-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9809
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 300Ma, 75 , 550M/Tape And Reel |Tdk MMZ1608F750BTA00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
79AH4469
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 300Ma, 75?, 550M? Rohs Compliant: Yes |Tdk MMZ1608F750BTA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608F750BTA00CT-ND
|
DigiKey | FERRITE BEAD 75 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3816 In Stock |
|
$0.0232 / $0.1000 | Buy Now |
DISTI #
MMZ1608F750BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 75Ohm 25% 100MHz Ferrite 300mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608F750BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0085 | Buy Now |
DISTI #
810-MMZ1608F750BTA00
|
Mouser Electronics | Ferrite Beads 75 OHM 0.3A RoHS: Compliant | 3250 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0182 | Buy Now |
DISTI #
48270272
|
Verical | Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1345 Package Multiple: 1 | Americas - 1700 |
|
$0.0233 | Buy Now |
DISTI #
MMZ1608F750BTA00
|
TTI | Ferrite Beads 75 OHM 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 64000 In Stock |
|
$0.0190 / $0.0226 | Buy Now |
DISTI #
C1S741001127757
|
Chip1Stop | Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 550mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1700 |
|
$0.0186 / $0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608F750BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608F750BTA00
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608F750BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608F750BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176493-0 | Ferrite Bead, 0.3A | TE Connectivity | MMZ1608F750BTA00 vs 2-2176493-0 |
MMZ1608F750BT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608F750BTA00 vs MMZ1608F750BT |
SZ1608F470TF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608F750BTA00 vs SZ1608F470TF |