Part Details for SZ1005G221CTF by Sunlord
Overview of SZ1005G221CTF by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1005G221CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SZ1005G221CTFTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11022 |
|
RFQ |
Part Details for SZ1005G221CTF
SZ1005G221CTF CAD Models
SZ1005G221CTF Part Data Attributes
|
SZ1005G221CTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SZ1005G221CTF
Sunlord
Ferrite Chip, 1 Function(s), 0.25A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Width | 0.5 mm |
Alternate Parts for SZ1005G221CTF
This table gives cross-reference parts and alternative options found for SZ1005G221CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005G221CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1E0220BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | SZ1005G221CTF vs BMB1E0220BN3 |
ABSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | SZ1005G221CTF vs ABSJ00100505601Y00 |
SZ1005K301CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | SZ1005G221CTF vs SZ1005K301CTF |
BBFY00100505471YHN | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | SZ1005G221CTF vs BBFY00100505471YHN |
BBSJ00100505601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | SZ1005G221CTF vs BBSJ00100505601Y00 |
BBFY00100505301YHN | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | SZ1005G221CTF vs BBFY00100505301YHN |
SHB-1M1005-471JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SZ1005G221CTF vs SHB-1M1005-471JL |
BBFY00100505301YHN | Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | SZ1005G221CTF vs BBFY00100505301YHN |
BMB-1E-0470A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | SZ1005G221CTF vs BMB-1E-0470A-N2 |
ACML-0402H-601N-T | Ferrite Chip | Abracon Corporation | SZ1005G221CTF vs ACML-0402H-601N-T |