There are no models available for this part yet.
Overview of MMZ1005S601C by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for MMZ1005S601C by TDK Corporation
Part Data Attributes for MMZ1005S601C by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
EIA STD PACKAGE SIZE 1005, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case Code
|
0402
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
0.3 A
|
Width
|
0.5 mm
|
Alternate Parts for MMZ1005S601C
This table gives cross-reference parts and alternative options found for MMZ1005S601C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005S601C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-100505-0600Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | MMZ1005S601C vs GMLB-100505-0600Y-SJ |
PE-0402FB601ST | Ferrite Chip, | Pico Electronics Inc | MMZ1005S601C vs PE-0402FB601ST |
GZ1005U102CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | MMZ1005S601C vs GZ1005U102CTF |
MMZ1005D680C | Ferrite Chip, 0.4A, | TDK Corporation | MMZ1005S601C vs MMZ1005D680C |
BBFY00100505471YHN | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | MMZ1005S601C vs BBFY00100505471YHN |
PBY100505T-601Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Chilisin Electronics Corp | MMZ1005S601C vs PBY100505T-601Y-N |
ABSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MMZ1005S601C vs ABSJ00100505601Y00 |
GMLB-100505-0470Y-FY | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | MMZ1005S601C vs GMLB-100505-0470Y-FY |
BMB-1E-0470A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | MMZ1005S601C vs BMB-1E-0470A-N2 |
CIM05U601NC | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Samsung Electro-Mechanics | MMZ1005S601C vs CIM05U601NC |
Related Parts for MMZ1005S601C
-
MMZ1005S601CT000Data Line Filters
-
C2012X5R1C106K125ABFixed Capacitors
-
AISC-0402-4N7J-TFixed Inductors
-
RMCF0402FT49R9Fixed Resistors
-
DF40C-12DP-0.4V(51)Headers and Edge Type Connectors
-
DFLS140L-7Rectifier Diodes
-
SCT3030ALGC11Power Field-Effect Transistors
-
TPS54678RTETSwitching Regulator or Controllers
-
LT3060EDC-1.2Linear Regulator ICs