Part Details for MMX334K450AC by KEMET Corporation
Overview of MMX334K450AC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX334K450AC
MMX334K450AC CAD Models
MMX334K450AC Part Data Attributes
|
MMX334K450AC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX334K450AC
KEMET Corporation
Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX334K450AC
This table gives cross-reference parts and alternative options found for MMX334K450AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX334K450AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX334K450AD | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMX334K450AD |
MMX334K450RCK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMX334K450RCK |
MMX334K450BCK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMX334K450BCK |
MMC334K450BI | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMC334K450BI |
450MMH334KE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX334K450AC vs 450MMH334KE7 |
450MMH334JH7 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX334K450AC vs 450MMH334JH7 |
MMCV0450K3340000D200 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMCV0450K3340000D200 |
MMC334K450RDK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMC334K450RDK |
MMC334K450RCK | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334K450AC vs MMC334K450RCK |
450MMK334KY7 | Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX334K450AC vs 450MMK334KY7 |