MMX334K450AD
KEMET Corporation
Description: Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Overview of MMX334K450AD by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX334K450AD by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX334K450AD by KEMET Corporation

MMX334K450AD
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX334K450AD
    KEMET Corporation
    Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX334K450AD

This table gives cross-reference parts and alternative options found for MMX334K450AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX334K450AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMX334K450RCK Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450AD vs MMX334K450RCK
MMX334K450BCK Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450AD vs MMX334K450BCK
MMC334K450BI Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450AD vs MMC334K450BI
450MMH334KE7 CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450AD vs 450MMH334KE7
450MMH334JH7 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450AD vs 450MMH334JH7
MMCV0450K3340000D200 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450AD vs MMCV0450K3340000D200
MMC334K450RDK Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450AD vs MMC334K450RDK
MMC334K450RCK Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450AD vs MMC334K450RCK
450MMK334KY7 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450AD vs 450MMK334KY7
450MMH334JS7 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450AD vs 450MMH334JS7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX334K450AD by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX334K450AD by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMX334K450AD would you like to use for your alert(s)?
  • Please alert me when MMX334K450AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX334K450AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX334K450AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX334K450AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX334K450AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX334K450AD by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: