Part Details for MMX224J450BFK by KEMET Corporation
Overview of MMX224J450BFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX224J450BFK
MMX224J450BFK CAD Models
MMX224J450BFK Part Data Attributes
|
MMX224J450BFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX224J450BFK
KEMET Corporation
Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX224J450BFK
This table gives cross-reference parts and alternative options found for MMX224J450BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX224J450BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MMW224JHPH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX224J450BFK vs 450MMW224JHPH7 |
MMC224J450BDK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMC224J450BDK |
MMCF0450J22400000050 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMCF0450J22400000050 |
MMC224J450BFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMC224J450BFK |
MMC224J450RFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMC224J450RFK |
MMCV0450J2240000D200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMCV0450J2240000D200 |
MMX224J450AF | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMX224J450AF |
MMC224J450RI | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMC224J450RI |
MMCV0450J2240000D210 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMCV0450J2240000D210 |
MMC0450J22400000000 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX224J450BFK vs MMC0450J22400000000 |