Part Details for MMCV0450J2240000D210 by KEMET Corporation
Overview of MMCV0450J2240000D210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV0450J2240000D210
MMCV0450J2240000D210 CAD Models
MMCV0450J2240000D210 Part Data Attributes
|
MMCV0450J2240000D210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV0450J2240000D210
KEMET Corporation
Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV0450J2240000D210
This table gives cross-reference parts and alternative options found for MMCV0450J2240000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV0450J2240000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MMW224JHPH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCV0450J2240000D210 vs 450MMW224JHPH7 |
MMC224J450BDK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMC224J450BDK |
MMCF0450J22400000050 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMCF0450J22400000050 |
MMC224J450BFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMC224J450BFK |
MMC224J450RFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMC224J450RFK |
MMCV0450J2240000D200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMCV0450J2240000D200 |
MMX224J450AF | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMX224J450AF |
MMC224J450RI | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMC224J450RI |
MMC0450J22400000000 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMC0450J22400000000 |
MMC224J450AFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0450J2240000D210 vs MMC224J450AFK |