Part Details for MMX184J450BCK by KEMET Corporation
Overview of MMX184J450BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX184J450BCK
MMX184J450BCK CAD Models
MMX184J450BCK Part Data Attributes
|
MMX184J450BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX184J450BCK
KEMET Corporation
Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX184J450BCK
This table gives cross-reference parts and alternative options found for MMX184J450BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX184J450BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0450J18400000075 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX184J450BCK vs MMCF0450J18400000075 |
MMC184J450ADK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX184J450BCK vs MMC184J450ADK |
450MMK184J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX184J450BCK vs 450MMK184J17 |
450MMG184J | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX184J450BCK vs 450MMG184J |
MMX184J450AD | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX184J450BCK vs MMX184J450AD |
MMC184J450BCK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX184J450BCK vs MMC184J450BCK |
MMX184J450BD | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX184J450BCK vs MMX184J450BD |
450MMK184JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX184J450BCK vs 450MMK184JH7 |
MMC184J450RDK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX184J450BCK vs MMC184J450RDK |
MMX184J450RCK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX184J450BCK vs MMX184J450RCK |