450MMG184J
Rubycon Corporation
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 450MMG184J by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 450MMG184J by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450MMG184J by Rubycon Corporation

450MMG184J
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
STANDARD: JISC5101-2, JISC5101-1
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 450MMG184J
    Rubycon Corporation
    CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 450MMG184J

This table gives cross-reference parts and alternative options found for 450MMG184J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MMG184J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMCF0450J18400000075 Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 450MMG184J vs MMCF0450J18400000075
MMC184J450ADK Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 450MMG184J vs MMC184J450ADK
450MMK184J17 CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MMG184J vs 450MMK184J17
MMX184J450AD CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 450MMG184J vs MMX184J450AD
MMC184J450BCK Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 450MMG184J vs MMC184J450BCK
MMX184J450BD CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 450MMG184J vs MMX184J450BD
450MMK184JH7 CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MMG184J vs 450MMK184JH7
MMC184J450RDK Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 450MMG184J vs MMC184J450RDK
MMX184J450RCK Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 450MMG184J vs MMX184J450RCK
MMC184J450BDK Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 450MMG184J vs MMC184J450BDK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450MMG184J by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450MMG184J by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450MMG184J would you like to use for your alert(s)?
  • Please alert me when 450MMG184J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450MMG184J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450MMG184J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450MMG184J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450MMG184J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450MMG184J by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: