Part Details for MMX105J250BDK by KEMET Corporation
Overview of MMX105J250BDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX105J250BDK
MMX105J250BDK CAD Models
MMX105J250BDK Part Data Attributes
|
MMX105J250BDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX105J250BDK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX105J250BDK
This table gives cross-reference parts and alternative options found for MMX105J250BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX105J250BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-105J0250DB2205 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX105J250BDK vs MEF-105J0250DB2205 |
MEF-105J0250DT2203 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX105J250BDK vs MEF-105J0250DT2203 |
QXJ2E105JTPT | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMX105J250BDK vs QXJ2E105JTPT |
DMPE105J2E-RS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX105J250BDK vs DMPE105J2E-RS |
ECQE2105JF6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX105J250BDK vs ECQE2105JF6 |
MEF-105J0250DB220B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX105J250BDK vs MEF-105J0250DB220B |
BIK-CR15250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX105J250BDK vs BIK-CR15250 |
NRM105J250TBF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MMX105J250BDK vs NRM105J250TBF |
MMCV0250J10500000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX105J250BDK vs MMCV0250J10500000200 |
MEB-105J0250DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX105J250BDK vs MEB-105J0250DB1153 |