Part Details for ECQE2105JF6 by Panasonic Electronic Components
Overview of ECQE2105JF6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2105JF6
ECQE2105JF6 CAD Models
ECQE2105JF6 Part Data Attributes
|
ECQE2105JF6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2105JF6
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.4 mm |
Alternate Parts for ECQE2105JF6
This table gives cross-reference parts and alternative options found for ECQE2105JF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2105JF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM15B15250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2105JF6 vs PM15B15250 |
FMPE105J2E | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2105JF6 vs FMPE105J2E |
MEB-105J0250DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2105JF6 vs MEB-105J0250DT1153 |
MMC105J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2105JF6 vs MMC105J250ADK |
X6201-5-250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQE2105JF6 vs X6201-5-250 |
MMX105J250BF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2105JF6 vs MMX105J250BF |
MEF-105J0250DB2204 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2105JF6 vs MEF-105J0250DB2204 |
MEF-105J0250DT2206 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2105JF6 vs MEF-105J0250DT2206 |
MEF-105J0250DB2208 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2105JF6 vs MEF-105J0250DB2208 |
ECQE2105RJ9 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2105JF6 vs ECQE2105RJ9 |