Part Details for MMX103J630BC by Nissei Electric Co Ltd
Overview of MMX103J630BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX103J630BC
MMX103J630BC CAD Models
MMX103J630BC Part Data Attributes
|
MMX103J630BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX103J630BC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX103J630BC
This table gives cross-reference parts and alternative options found for MMX103J630BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX103J630BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRM-S103J630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MMX103J630BC vs NRM-S103J630 |
6EB2JRB103JAN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX103J630BC vs 6EB2JRB103JAN100DF |
BR7105630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX103J630BC vs BR7105630 |
6EB2JRB103JAM075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX103J630BC vs 6EB2JRB103JAM075FK |
AMR103J630A | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX103J630BC vs AMR103J630A |
6TX2JRB103JCS | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX103J630BC vs 6TX2JRB103JCS |
QXN2J103JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMX103J630BC vs QXN2J103JTP |
6EB2JRB103JRN075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX103J630BC vs 6EB2JRB103JRN075FK |
ECQE6103RJB | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX103J630BC vs ECQE6103RJB |
6EB2JBB103JAM100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX103J630BC vs 6EB2JBB103JAM100DF |