Part Details for 6EB2JRB103JAM075FK by Samwha Electronics
Overview of 6EB2JRB103JAM075FK by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2JRB103JAM075FK
6EB2JRB103JAM075FK CAD Models
6EB2JRB103JAM075FK Part Data Attributes
|
6EB2JRB103JAM075FK
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2JRB103JAM075FK
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2JRB103JAM075FK
This table gives cross-reference parts and alternative options found for 6EB2JRB103JAM075FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2JRB103JAM075FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J1030000D200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB103JAM075FK vs MMCV0630J1030000D200 |
6TX2JRB103JCS | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2JRB103JAM075FK vs 6TX2JRB103JCS |
MMX103J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB103JAM075FK vs MMX103J630BD |
NMR-S103J630F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6EB2JRB103JAM075FK vs NMR-S103J630F2 |
MMCF0630J10300000050 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB103JAM075FK vs MMCF0630J10300000050 |
MMC103J630AF | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB103JAM075FK vs MMC103J630AF |
MMC0630J10300000000 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2JRB103JAM075FK vs MMC0630J10300000000 |
ECQE6103RJ9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EB2JRB103JAM075FK vs ECQE6103RJ9 |
MMH0630J10300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2JRB103JAM075FK vs MMH0630J10300000000 |
PM14C100005630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB2JRB103JAM075FK vs PM14C100005630 |