Datasheets
MMTV0050J1850000D210 by: Nissei Electric Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MMTV0050J1850000D210 by Nissei Electric Co Ltd

Overview of MMTV0050J1850000D210 by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for MMTV0050J1850000D210

MMTV0050J1850000D210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMTV0050J1850000D210 Part Data Attributes

MMTV0050J1850000D210 Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
MMTV0050J1850000D210 Nissei Electric Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 1.8 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MMT
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMTV0050J1850000D210

This table gives cross-reference parts and alternative options found for MMTV0050J1850000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTV0050J1850000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMT185J50RD CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J1850000D210 vs MMT185J50RD
MMT185J50BCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMTV0050J1850000D210 vs MMT185J50BCK
MMTF0050J18500000050 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J1850000D210 vs MMTF0050J18500000050
MTF185J50RCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMTV0050J1850000D210 vs MTF185J50RCK
50SMC185J Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation MMTV0050J1850000D210 vs 50SMC185J
MTFFV0050J1850000D220 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J1850000D210 vs MTFFV0050J1850000D220
DSF050J185TA CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc MMTV0050J1850000D210 vs DSF050J185TA
MTFFV0050J1850000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J1850000D210 vs MTFFV0050J1850000D200
MMTV0050J1850000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J1850000D210 vs MMTV0050J1850000D200
MMTV0050J1850000D220 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J1850000D210 vs MMTV0050J1850000D220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMTV0050J1850000D210 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMTV0050J1850000D210 by Nissei Electric Co Ltd

  • Please alert me when MMTV0050J1850000D210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMTV0050J1850000D210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMTV0050J1850000D210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMTV0050J1850000D210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMTV0050J1850000D210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMTV0050J1850000D210 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: