Part Details for MMTL431BR by Diotec Semiconductor AG
Results Overview of MMTL431BR by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMTL431BR Information
MMTL431BR by Diotec Semiconductor AG is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMTL431BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMTL431BRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0320 / $0.3100 | Buy Now |
DISTI #
637-MMTL431BR
|
Mouser Electronics | Voltage References Shunt Regulator, SOT-23, 2.49V .. 36V, .. 0.3mA RoHS: Compliant | 2887 |
|
$0.0350 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Shunt Regulator - SOT-23 - 2.49V .. 36V - 0.3mA .. 100mA RoHS: Compliant | 0 |
|
$0.0284 / $0.0373 | Buy Now |
DISTI #
65054756
|
Verical | Adjustable Precision Shunt Regulator RoHS: Compliant Min Qty: 1650 Package Multiple: 50 | Americas - 2900 |
|
$0.0430 / $0.0506 | Buy Now |
DISTI #
87622086
|
Verical | Adjustable Precision Shunt Regulator RoHS: Compliant Min Qty: 1300 Package Multiple: 10 | Americas - 1770 |
|
$0.0540 | Buy Now |
DISTI #
MMTL431BR-DIO
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 10 | 100 |
|
$0.0372 / $0.0752 | Buy Now |
Part Details for MMTL431BR
MMTL431BR CAD Models
MMTL431BR Part Data Attributes
|
MMTL431BR
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMTL431BR
Diotec Semiconductor AG
Two Terminal Voltage Reference,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |