Part Details for MMT823J63RCK by KEMET Corporation
Overview of MMT823J63RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT823J63RCK
MMT823J63RCK CAD Models
MMT823J63RCK Part Data Attributes
|
MMT823J63RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMT823J63RCK
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT823J63RCK
This table gives cross-reference parts and alternative options found for MMT823J63RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT823J63RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPEM823J1J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMT823J63RCK vs EPEM823J1J |
MPEM823J1J-5 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMT823J63RCK vs MPEM823J1J-5 |
MPEM823J1JTR-5 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMT823J63RCK vs MPEM823J1JTR-5 |
6TL1JRB823JAN | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMT823J63RCK vs 6TL1JRB823JAN |
MMTS0063J82300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT823J63RCK vs MMTS0063J82300000200 |
X626.082-5-63 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MMT823J63RCK vs X626.082-5-63 |
MMT823J63AC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT823J63RCK vs MMT823J63AC |
PM15B82000563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMT823J63RCK vs PM15B82000563 |
PM14B82000563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMT823J63RCK vs PM14B82000563 |
MMT823J63ACK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT823J63RCK vs MMT823J63ACK |