Part Details for EPEM823J1J by MERITEK Electronics Corporation
Overview of EPEM823J1J by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPEM823J1J
EPEM823J1J CAD Models
EPEM823J1J Part Data Attributes
|
EPEM823J1J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EPEM823J1J
MERITEK Electronics Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 50 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EPEM823J1J
This table gives cross-reference parts and alternative options found for EPEM823J1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPEM823J1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM14B82000563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | EPEM823J1J vs PM14B82000563 |
MMT823J63BC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | EPEM823J1J vs MMT823J63BC |
MPEM823J1J-5 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | EPEM823J1J vs MPEM823J1J-5 |
MMT0063J82300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | EPEM823J1J vs MMT0063J82300000000 |
MMT823J63ACK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EPEM823J1J vs MMT823J63ACK |
MMT823J63RCK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EPEM823J1J vs MMT823J63RCK |
MMTD0063J82300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | EPEM823J1J vs MMTD0063J82300000050 |
6TL1JRB823JAF | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EPEM823J1J vs 6TL1JRB823JAF |
MMTF0063J82300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | EPEM823J1J vs MMTF0063J82300000050 |
MMT823J63AC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | EPEM823J1J vs MMT823J63AC |