Part Details for MMT393J100RCK by KEMET Corporation
Overview of MMT393J100RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMT393J100RCK
MMT393J100RCK CAD Models
MMT393J100RCK Part Data Attributes
|
MMT393J100RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMT393J100RCK
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT393J100RCK
This table gives cross-reference parts and alternative options found for MMT393J100RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT393J100RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1393JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT393J100RCK vs ECQB1393JF |
6TX2ARB393JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT393J100RCK vs 6TX2ARB393JAF |
MMHV0100J39300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT393J100RCK vs MMHV0100J39300000200 |
MMHD0100J39300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT393J100RCK vs MMHD0100J39300000050 |
MDDS2A393JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMT393J100RCK vs MDDS2A393JT2C2 |
DMPE393J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMT393J100RCK vs DMPE393J2A |
MDDSA2A393JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMT393J100RCK vs MDDSA2A393JT2C2 |
ECQB1393JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MMT393J100RCK vs ECQB1393JF5 |
6TX2ARB393JAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT393J100RCK vs 6TX2ARB393JAN |
6TL2ARB393JAF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMT393J100RCK vs 6TL2ARB393JAF |