There are no models available for this part yet.
Overview of DMPE393J2A by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DMPE393J2A by MERITEK Electronics Corporation
Part Data Attributes for DMPE393J2A by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for DMPE393J2A
This table gives cross-reference parts and alternative options found for DMPE393J2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPE393J2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0100J3930000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE393J2A vs AMZV0100J3930000D200 |
MMHF0100J39300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE393J2A vs MMHF0100J39300000050 |
MMH393J100AD | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE393J2A vs MMH393J100AD |
MDDSA2A393J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | DMPE393J2A vs MDDSA2A393J |
ECQB1393JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | DMPE393J2A vs ECQB1393JF9 |
5TY2ARB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DMPE393J2A vs 5TY2ARB393JRN |
MDDS2A393JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | DMPE393J2A vs MDDS2A393JT2C2 |
MMT393J100BC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE393J2A vs MMT393J100BC |
AMZV0100J3930000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE393J2A vs AMZV0100J3930000D210 |
AMZ393J100AC | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | DMPE393J2A vs AMZ393J100AC |