Part Details for MMT155J50BD by Nissei Electric Co Ltd
Overview of MMT155J50BD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MMT155J50BD
MMT155J50BD CAD Models
MMT155J50BD Part Data Attributes
|
MMT155J50BD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT155J50BD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT155J50BD
This table gives cross-reference parts and alternative options found for MMT155J50BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT155J50BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC155J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMT155J50BD vs 50SMC155J |
MMTV0050J1550000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT155J50BD vs MMTV0050J1550000D210 |
MTF155J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT155J50BD vs MTF155J50RCK |
MMTF0050J15500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT155J50BD vs MMTF0050J15500000050 |
MTF155J50RD | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT155J50BD vs MTF155J50RD |
DSF050J155TA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MMT155J50BD vs DSF050J155TA |
MTF155J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMT155J50BD vs MTF155J50BCK |
MMTV0050J1550000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT155J50BD vs MMTV0050J1550000D200 |
MMT155J50RD | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT155J50BD vs MMT155J50RD |
MMTS0050J15500000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT155J50BD vs MMTS0050J15500000200 |