There are no models available for this part yet.
Overview of MMTV0050J1550000D200 by Nissei Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MMTV0050J1550000D200 by Nissei Electric Co Ltd
Part Data Attributes for MMTV0050J1550000D200 by Nissei Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NISSEI ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMTV0050J1550000D200
This table gives cross-reference parts and alternative options found for MMTV0050J1550000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTV0050J1550000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC155J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMTV0050J1550000D200 vs 50SMC155J |
MMTV0050J1550000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1550000D200 vs MMTV0050J1550000D210 |
MTF155J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMTV0050J1550000D200 vs MTF155J50RCK |
MMTF0050J15500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1550000D200 vs MMTF0050J15500000050 |
MTF155J50RD | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1550000D200 vs MTF155J50RD |
DSF050J155TA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MMTV0050J1550000D200 vs DSF050J155TA |
MTF155J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMTV0050J1550000D200 vs MTF155J50BCK |
MMT155J50RD | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1550000D200 vs MMT155J50RD |
MMTS0050J15500000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1550000D200 vs MMTS0050J15500000200 |
MTFF0050J15500000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMTV0050J1550000D200 vs MTFF0050J15500000000 |