Part Details for MMSZ5252ET3G by onsemi
Overview of MMSZ5252ET3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5252ET3G
MMSZ5252ET3G CAD Models
MMSZ5252ET3G Part Data Attributes
|
MMSZ5252ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252ET3G
onsemi
225 W, 24 V Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMSZ5252ET3G
This table gives cross-reference parts and alternative options found for MMSZ5252ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5252ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5252ET3 | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5252ET3G vs MMSZ5252ET3 |
TCMMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5252ET3G vs TCMMSZ5252B |
CMSZ5252BTR13LEADFREE | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | MMSZ5252ET3G vs CMSZ5252BTR13LEADFREE |
CMSZ5252BTR | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | MMSZ5252ET3G vs CMSZ5252BTR |
CMSZ5252B | Zener Diode, 24V V(Z), 5%, 0.275W, Silicon, Unidirectional, HALOGEN FREE, SUPERMINI-3 | Central Semiconductor Corp | MMSZ5252ET3G vs CMSZ5252B |
CMSZ5252BTR13 | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | MMSZ5252ET3G vs CMSZ5252BTR13 |
MMSZ5252ET1 | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5252ET3G vs MMSZ5252ET1 |
MMSZ5252 | Zener Diode, 24V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMSZ5252ET3G vs MMSZ5252 |
MMSZ5252ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5252ET3G vs MMSZ5252ET1G |