MMSZ5252
Description: Zener Diode, 24V V(Z), Silicon, Unidirectional,

Overview of MMSZ5252 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMSZ5252 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5252 by General Instrument Corp

MMSZ5252
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Working Test Current
5.2 mA
Want to compare parts?
  1. MMSZ5252
    General Instrument Corp
    Zener Diode, 24V V(Z), Silicon, Unidirectional,
    VS

Alternate Parts for MMSZ5252

This table gives cross-reference parts and alternative options found for MMSZ5252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5252ET3 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5252 vs MMSZ5252ET3
TCMMSZ5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5252 vs TCMMSZ5252B
CMSZ5252BTR13LEADFREE Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp MMSZ5252 vs CMSZ5252BTR13LEADFREE
MMSZ5252ET3G 225 W, 24 V Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5252 vs MMSZ5252ET3G
CMSZ5252BTR Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp MMSZ5252 vs CMSZ5252BTR
CMSZ5252B Zener Diode, 24V V(Z), 5%, 0.275W, Silicon, Unidirectional, HALOGEN FREE, SUPERMINI-3 Central Semiconductor Corp MMSZ5252 vs CMSZ5252B
CMSZ5252BTR13 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp MMSZ5252 vs CMSZ5252BTR13
MMSZ5252ET1 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5252 vs MMSZ5252ET1
MMSZ5252ET1G 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5252 vs MMSZ5252ET1G
Part Number Description Manufacturer Compare
MMSZ5252ET1G 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5252 vs MMSZ5252ET1G
CMSZ5252BTR13LEADFREE Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp MMSZ5252 vs CMSZ5252BTR13LEADFREE
CMSZ5252B Zener Diode, 24V V(Z), 5%, 0.275W, Silicon, Unidirectional, HALOGEN FREE, SUPERMINI-3 Central Semiconductor Corp MMSZ5252 vs CMSZ5252B
MMSZ5252ET1 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5252 vs MMSZ5252ET1
CMSZ5252BTR13 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp MMSZ5252 vs CMSZ5252BTR13
MMSZ5252ET3G 225 W, 24 V Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5252 vs MMSZ5252ET3G
CMSZ5252BTR Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp MMSZ5252 vs CMSZ5252BTR
TCMMSZ5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5252 vs TCMMSZ5252B
MMSZ5252ET3 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5252 vs MMSZ5252ET3

Related Parts for MMSZ5252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5252 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5252 by General Instrument Corp

Select Manufacturer
Which Manufacturer of MMSZ5252 would you like to use for your alert(s)?
  • Please alert me when MMSZ5252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5252 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: