MMSZ5243B-T1-LF
Won-Top Electronics Co Ltd
Description: Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ5243B-T1-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for MMSZ5243B-T1-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5243B-T1-LF by Won-Top Electronics Co Ltd

MMSZ5243B-T1-LF
Won-Top Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
13 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
9.5 mA
Want to compare parts?
  1. MMSZ5243B-T1-LF
    Won-Top Electronics Co Ltd
    Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5243B-T1-LF

This table gives cross-reference parts and alternative options found for MMSZ5243B-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5243B-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ5243B-T1-LF vs MMSZ5243B
MMSZ5243B-13-F Zener Diode, 13V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5243B-T1-LF vs MMSZ5243B-13-F
MMSZ5243B-TP-HF Zener Diode, 13V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5243B-T1-LF vs MMSZ5243B-TP-HF
MMSZ5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Diodes Incorporated MMSZ5243B-T1-LF vs MMSZ5243B
MMSZ5243B_R2_00001 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PanJit Semiconductor MMSZ5243B-T1-LF vs MMSZ5243B_R2_00001
MMSZ5243B-GT1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5243B-T1-LF vs MMSZ5243B-GT1
MMSZ5243B-HE3-08 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5243B-T1-LF vs MMSZ5243B-HE3-08
MMSZ5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5243B-T1-LF vs MMSZ5243B
MMSZ5243B Zener Diode, 13V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5243B-T1-LF vs MMSZ5243B
MMSZ5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5243B-T1-LF vs MMSZ5243B
Part Number Description Manufacturer Compare
MMSZ5243BT3 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5243B-T1-LF vs MMSZ5243BT3
MX1N5243C-1E3 Zener Diode, 13V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5243B-T1-LF vs MX1N5243C-1E3
1N5243BD2B.CVB Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5243B-T1-LF vs 1N5243BD2B.CVB
MSP1N5243CE3-1 Zener Diode, 13V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5243B-T1-LF vs MSP1N5243CE3-1
MMSZ5243BT3G 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5243B-T1-LF vs MMSZ5243BT3G
BZT52C13T-7 Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5243B-T1-LF vs BZT52C13T-7
MSP1N5243BUR-1E3 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5243B-T1-LF vs MSP1N5243BUR-1E3
MV1N5243AUR-1 Zener Diode Microsemi Corporation MMSZ5243B-T1-LF vs MV1N5243AUR-1
1N5243AT-16A Zener Diode, 13V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MMSZ5243B-T1-LF vs 1N5243AT-16A
MMSZ4700-G3-08 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5243B-T1-LF vs MMSZ4700-G3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5243B-T1-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5243B-T1-LF by Won-Top Electronics Co Ltd

  • Please alert me when MMSZ5243B-T1-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5243B-T1-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5243B-T1-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5243B-T1-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5243B-T1-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5243B-T1-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: