Datasheets
MMSZ4700-G3-08 by:

Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Part Details for MMSZ4700-G3-08 by Vishay Intertechnologies

Overview of MMSZ4700-G3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MMSZ4700-G3-08

Part # Distributor Description Stock Price Buy
DISTI # 09X5192
Newark Zener Diode Sod123 |Vishay MMSZ4700-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0500
  • 20,000 $0.0420
  • 30,000 $0.0350
$0.0350 / $0.0500 Buy Now
DISTI # MMSZ4700-G3-08
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ4700-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0284
  • 30,000 $0.0277
  • 60,000 $0.0275
  • 90,000 $0.0270
  • 120,000 $0.0267
$0.0267 / $0.0284 Buy Now
DISTI # 78-MMSZ4700-G3-08
Mouser Electronics Zener Diodes 13 Volt 0.5W 5% RoHS: Compliant 11872
  • 1 $0.1700
  • 10 $0.1150
  • 100 $0.0590
  • 1,000 $0.0530
  • 2,500 $0.0390
  • 15,000 $0.0330
$0.0330 / $0.1700 Buy Now
DISTI # MMSZ4700-G3-08
TTI Zener Diodes 13 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0327
  • 30,000 $0.0320
  • 75,000 $0.0299
  • 150,000 $0.0284
$0.0284 / $0.0327 Buy Now
DISTI # MMSZ4700-G3-08
EBV Elektronik ZENER DIODE SOD123 (Alt: MMSZ4700-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

Part Details for MMSZ4700-G3-08

MMSZ4700-G3-08 CAD Models

MMSZ4700-G3-08 Part Data Attributes

MMSZ4700-G3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMSZ4700-G3-08 Vishay Intertechnologies Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 0.05 mA

Alternate Parts for MMSZ4700-G3-08

This table gives cross-reference parts and alternative options found for MMSZ4700-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4700-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MMSZ4700 Lite-On Semiconductor Corporation Check for Price Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 MMSZ4700-G3-08 vs MMSZ4700
MMSZ4700 Motorola Semiconductor Products Check for Price Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN MMSZ4700-G3-08 vs MMSZ4700
MMSZ4700-E3-08 Vishay Intertechnologies Check for Price Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 MMSZ4700-G3-08 vs MMSZ4700-E3-08
MMSZ4700T1 onsemi Check for Price 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN MMSZ4700-G3-08 vs MMSZ4700T1
MMSZ4700-HE3-08 Vishay Intertechnologies Check for Price Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 MMSZ4700-G3-08 vs MMSZ4700-HE3-08
MMSZ4700-VT/R13 PanJit Semiconductor Check for Price Zener Diode, 13V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 MMSZ4700-G3-08 vs MMSZ4700-VT/R13
MMSZ4700T1T3 Motorola Mobility LLC Check for Price 13V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN MMSZ4700-G3-08 vs MMSZ4700T1T3
MMSZ4700 Motorola Mobility LLC Check for Price 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN MMSZ4700-G3-08 vs MMSZ4700
MMSZ4700T1G onsemi $0.0702 Low Current Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL MMSZ4700-G3-08 vs MMSZ4700T1G
MMSZ4700-V_R2_00001 PanJit Semiconductor Check for Price Zener Diode, MMSZ4700-G3-08 vs MMSZ4700-V_R2_00001
Part Number Manufacturer Composite Price Description Compare
1N5243A Motorola Mobility LLC Check for Price 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH MMSZ4700-G3-08 vs 1N5243A
1N5243DURTR Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MMSZ4700-G3-08 vs 1N5243DURTR
1N964DRL Motorola Semiconductor Products Check for Price Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN MMSZ4700-G3-08 vs 1N964DRL
MQ1N5243A Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN MMSZ4700-G3-08 vs MQ1N5243A
1N6327BD2A-JQRS.CVP TT Electronics Resistors Check for Price Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN MMSZ4700-G3-08 vs 1N6327BD2A-JQRS.CVP
1N5243BD2B-JQRS TT Electronics Power and Hybrid / Semelab Limited Check for Price 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN MMSZ4700-G3-08 vs 1N5243BD2B-JQRS
1N5243C International Semiconductor Inc Check for Price Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 MMSZ4700-G3-08 vs 1N5243C
1N964DE3/TR Microsemi Corporation Check for Price Zener Diode, 13V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN MMSZ4700-G3-08 vs 1N964DE3/TR
1N6327BD2B.GBDM TT Electronics Power and Hybrid / Semelab Limited Check for Price 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN MMSZ4700-G3-08 vs 1N6327BD2B.GBDM
1N6327BD2A.CVB TT Electronics Resistors Check for Price Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN MMSZ4700-G3-08 vs 1N6327BD2A.CVB

MMSZ4700-G3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4700-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4700-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMSZ4700-G3-08 would you like to use for your alert(s)?
  • Please alert me when MMSZ4700-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ4700-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4700-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ4700-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4700-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4700-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: