MMSZ5235B-FL
Formosa Microsemi Co Ltd
Description: Zener Diode

Overview of MMSZ5235B-FL by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMSZ5235B-FL by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5235B-FL by Formosa Microsemi Co Ltd

MMSZ5235B-FL
Formosa Microsemi Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
6.8 V
Reverse Current-Max
3 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5235B-FL
    Formosa Microsemi Co Ltd
    Zener Diode
    VS

Alternate Parts for MMSZ5235B-FL

This table gives cross-reference parts and alternative options found for MMSZ5235B-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5235B-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5235B-FL-H Zener Diode Formosa Microsemi Co Ltd MMSZ5235B-FL vs MMSZ5235B-FL-H
MMSZ5235BRH Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor MMSZ5235B-FL vs MMSZ5235BRH
MMSZ5235BRHG Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor MMSZ5235B-FL vs MMSZ5235BRHG
Part Number Description Manufacturer Compare
MSP1N5235AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5235B-FL vs MSP1N5235AUR-1E3
1N5235BT/R15 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor MMSZ5235B-FL vs 1N5235BT/R15
1N3514TR Zener Diode, 6.8V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp MMSZ5235B-FL vs 1N3514TR
MV1N5235A-1E3TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5235B-FL vs MV1N5235A-1E3TR
1N5235BTR-RMCU Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp MMSZ5235B-FL vs 1N5235BTR-RMCU
MMSZ5235BS Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5235B-FL vs MMSZ5235BS
1N5235D-35 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor MMSZ5235B-FL vs 1N5235D-35
1N5235 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc MMSZ5235B-FL vs 1N5235
MSP1N5235BE3-1 Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5235B-FL vs MSP1N5235BE3-1
1N5235CURE3TR Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5235B-FL vs 1N5235CURE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5235B-FL by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5235B-FL by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of MMSZ5235B-FL would you like to use for your alert(s)?
  • Please alert me when MMSZ5235B-FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5235B-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5235B-FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5235B-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5235B-FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5235B-FL by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: