MMSZ5235B-FL vs MSP1N5235BE3-1 feature comparison

MMSZ5235B-FL Formosa Microsemi Co Ltd

Buy Now Datasheet

MSP1N5235BE3-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-30 Code R-PDSO-F2 O-LALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 3 µA
Reverse Test Voltage 5 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MMSZ5235B-FL with alternatives

Compare MSP1N5235BE3-1 with alternatives