MMSZ4693-TP-HF
Micro Commercial Components
Description: Zener Diode, 7.5V V(Z), 5%, 0.5W,

Overview of MMSZ4693-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ4693-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ4693-TP-HF by Micro Commercial Components

MMSZ4693-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4693-TP-HF
    Micro Commercial Components
    Zener Diode, 7.5V V(Z), 5%, 0.5W,
    VS

Alternate Parts for MMSZ4693-TP-HF

This table gives cross-reference parts and alternative options found for MMSZ4693-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4693-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4693T1T3 Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products MMSZ4693-TP-HF vs MMSZ4693T1T3
MMSZ4693ET3G 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4693-TP-HF vs MMSZ4693ET3G
MMSZ4693T1 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ4693-TP-HF vs MMSZ4693T1
MMSZ4693T3G Low Current Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ4693-TP-HF vs MMSZ4693T3G
MMSZ4693ET3 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4693-TP-HF vs MMSZ4693ET3
MMSZ4693 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ4693-TP-HF vs MMSZ4693
MMSZ4693 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC MMSZ4693-TP-HF vs MMSZ4693
MMSZ4693-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4693-TP-HF vs MMSZ4693-G3-18
MMSZ4693T3 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4693-TP-HF vs MMSZ4693T3
MMSZ4693-HE3-08 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4693-TP-HF vs MMSZ4693-HE3-08
Part Number Description Manufacturer Compare
MMSZ5236B-E3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4693-TP-HF vs MMSZ5236B-E3-18
BZV55-B7V5,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia MMSZ4693-TP-HF vs BZV55-B7V5,115
MMSZ5236B-13 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ4693-TP-HF vs MMSZ5236B-13
MMSZ5236B-V-G-18 DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ4693-TP-HF vs MMSZ5236B-V-G-18
1N5226BD2A-JQRS.CVB Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4693-TP-HF vs 1N5226BD2A-JQRS.CVB
CMHZ5236B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 Central Semiconductor Corp MMSZ4693-TP-HF vs CMHZ5236B
1N5236BD2A-JQRS.GRPC Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4693-TP-HF vs 1N5236BD2A-JQRS.GRPC
1N5236BD2B-JQRS.GRPB Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ4693-TP-HF vs 1N5236BD2B-JQRS.GRPB
934059397115 Zener Diode, 7.45V V(Z), 6.04%, 0.375W, Silicon, Unidirectional Nexperia MMSZ4693-TP-HF vs 934059397115
1N5226BD2B-JQRS.GRPC Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ4693-TP-HF vs 1N5226BD2B-JQRS.GRPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4693-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4693-TP-HF by Micro Commercial Components

  • Please alert me when MMSZ4693-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ4693-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4693-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ4693-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4693-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4693-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: